
7953A 0101000 | |
|---|---|
DigiKey Part Number | BEL1022-50-ND |
Manufacturer | |
Manufacturer Product Number | 7953A 0101000 |
Description | CABLE CAT6 8COND 23AWG BLACK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,03000 € | 164,03 € |
| 2 | 156,04000 € | 312,08 € |
| 3 | 151,52000 € | 454,56 € |
| 5 | 145,98000 € | 729,90 € |
| 7 | 142,42571 € | 996,98 € |
| 10 | 138,73200 € | 1.387,32 € |
| 25 | 129,59520 € | 3.239,88 € |
| 50 | 123,00360 € | 6.150,18 € |
| Unit Price without VAT: | 164,03000 € |
|---|---|
| Unit Price with VAT: | 195,19570 € |




