
7931A 0101000 | |
|---|---|
DigiKey Part Number | BEL1021-50-ND |
Manufacturer | |
Manufacturer Product Number | 7931A 0101000 |
Description | CABLE CAT6 8COND 23AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style CMP | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -70°C ~ 150°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,20000 € | 320,20 € |
| 5 | 284,62400 € | 1.423,12 € |
| 10 | 257,93900 € | 2.579,39 € |
| 25 | 240,14960 € | 6.003,74 € |
| Unit Price without VAT: | 320,20000 € |
|---|---|
| Unit Price with VAT: | 381,03800 € |




