
7924A 0101000 | |
|---|---|
DigiKey Part Number | BEL1554-100-ND |
Manufacturer | |
Manufacturer Product Number | 7924A 0101000 |
Description | CABLE CAT5 8COND 24AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Black 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,68000 € | 193,68 € |
| 2 | 184,23000 € | 368,46 € |
| 3 | 178,88333 € | 536,65 € |
| 5 | 172,33000 € | 861,65 € |
| 7 | 168,12286 € | 1.176,86 € |
| 10 | 163,75300 € | 1.637,53 € |
| 25 | 152,94200 € | 3.823,55 € |
| 50 | 145,14040 € | 7.257,02 € |
| Unit Price without VAT: | 193,68000 € |
|---|---|
| Unit Price with VAT: | 230,47920 € |


