
7921A 0101000 | |
|---|---|
DigiKey Part Number | BEL1553-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7921A 0101000 |
Description | CABLE CAT5E 8COND 24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.330" (8.38mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,06376 € | 3.063,76 € |
| 2.000 | 2,90745 € | 5.814,90 € |
| 3.000 | 2,87299 € | 8.618,97 € |
| Unit Price without VAT: | 3,06376 € |
|---|---|
| Unit Price with VAT: | 3,64587 € |






