
7919A 0101000 | |
|---|---|
DigiKey Part Number | BEL1019-50-ND |
Manufacturer | |
Manufacturer Product Number | 7919A 0101000 |
Description | CABLE CAT5E 8COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.265" (6.73mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,73000 € | 99,73 € |
| 2 | 94,90500 € | 189,81 € |
| 3 | 92,16667 € | 276,50 € |
| 5 | 88,82000 € | 444,10 € |
| 7 | 86,67000 € | 606,69 € |
| 10 | 84,43800 € | 844,38 € |
| 25 | 78,91640 € | 1.972,91 € |
| 50 | 74,93380 € | 3.746,69 € |
| 100 | 71,11040 € | 7.111,04 € |
| Unit Price without VAT: | 99,73000 € |
|---|---|
| Unit Price with VAT: | 118,67870 € |




