
7804LW 010CUT | |
|---|---|
DigiKey Part Number | 135-7804LW010CUT-ND |
Manufacturer | |
Manufacturer Product Number | 7804LW 010CUT |
Description | COMPOSITE CABLE BRD PVC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.357" (9.06mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/32; 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 95% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

