
77807WS 010100 | |
|---|---|
DigiKey Part Number | BEL2516-100-ND |
Manufacturer | |
Manufacturer Product Number | 77807WS 010100 |
Description | CABLE 7COND 18AWG BLK SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Operating Temperature -5°C ~ 90°C |
Number of Conductors 7 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 105/38 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.532" (13.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,72840 € | 772,84 € |
| Unit Price without VAT: | 7,72840 € |
|---|---|
| Unit Price with VAT: | 9,19680 € |

