
77604WS 010100 | |
|---|---|
DigiKey Part Number | BEL2506-100-ND |
Manufacturer | |
Manufacturer Product Number | 77604WS 010100 |
Description | CABLE 4COND 16AWG BLK SHLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Black |
Series | Ratings UL Style 2587 |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -5°C ~ 90°C |
Number of Conductors 4 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 168/38 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.460" (11.68mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,76000 € | 676,00 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

