28 (14 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76614TS 008100

DigiKey Part Number
BEL2484-100-ND
Manufacturer
Manufacturer Product Number
76614TS 008100
Description
MULTI-PAIR 28CON 24AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
28 (14 Pair) Conductor Multi-Pair Cable Gray 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style 20006
Part Status
Active
Features
Drain Wire, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
28 (14 Pair)
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
10/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.463" (11.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
10010,12710 €1.012,71 €
Manufacturers Standard Package
Unit Price without VAT:10,12710 €
Unit Price with VAT:12,05125 €