
76212WS 008100 | |
|---|---|
DigiKey Part Number | BEL2449-100-ND |
Manufacturer | |
Manufacturer Product Number | 76212WS 008100 |
Description | CABLE 12COND 24AWG CHRM SHD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.327" (8.31mm) |
Mfr | Shield Type Foil, Spiral |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,84380 € | 584,38 € |
| Unit Price without VAT: | 5,84380 € |
|---|---|
| Unit Price with VAT: | 6,95412 € |

