5 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76105WS 008100

DigiKey Part Number
BEL2439-100-ND
Manufacturer
Manufacturer Product Number
76105WS 008100
Description
CABLE 5CON 26AWG CHROM SHLD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.211" (5.36mm)
Mfr
Shield Type
Foil, Spiral
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Chrome
Part Status
Active
Features
Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
5
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1002,20710 €220,71 €
Manufacturers Standard Package
Unit Price without VAT:2,20710 €
Unit Price with VAT:2,62645 €