
76104WS 008500 | |
|---|---|
DigiKey Part Number | BEL2667-500-ND |
Manufacturer | |
Manufacturer Product Number | 76104WS 008500 |
Description | CABLE 4CON 26AWG CHROM SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.199" (5.06mm) |
Mfr | Shield Type Foil, Spiral |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,63992 € | 819,96 € |
| 1.000 | 1,55802 € | 1.558,02 € |
| 1.500 | 1,51165 € | 2.267,47 € |
| 2.500 | 1,45479 € | 3.636,97 € |
| 3.500 | 1,41826 € | 4.963,91 € |
| 5.000 | 1,38031 € | 6.901,55 € |
| Unit Price without VAT: | 1,63992 € |
|---|---|
| Unit Price with VAT: | 1,95150 € |

