
76018WS 008100 | |
|---|---|
DigiKey Part Number | BEL2434-100-ND |
Manufacturer | |
Manufacturer Product Number | 76018WS 008100 |
Description | CABLE 18COND 28AWG CHRM SHD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Chrome 28 AWG Foil, Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.282" (7.16mm) |
Mfr | Shield Type Foil, Spiral |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 18 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,29260 € | 929,26 € |
| Unit Price without VAT: | 9,29260 € |
|---|---|
| Unit Price with VAT: | 11,05819 € |

