
7413WS 0601000 | |
|---|---|
DigiKey Part Number | BEL2927-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7413WS 0601000 |
Description | CABLE 7COND 18AWG CHRM SHD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 18 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 20328 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 7 | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 16/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.468" (11.89mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 5,73749 € | 5.737,49 € |
| Unit Price without VAT: | 5,73749 € |
|---|---|
| Unit Price with VAT: | 6,82761 € |

