
7408WS 0605000 | |
|---|---|
DigiKey Part Number | BEL3349-5000-ND |
Manufacturer | |
Manufacturer Product Number | 7408WS 0605000 |
Description | CABLE 25COND 20AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Chrome 20 AWG Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.595" (15.11mm) |
Mfr | Shield Type Braid |
Series | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 20327 |
Cable Type | Voltage 300 V |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 14,12927 € | 70.646,35 € |
| Unit Price without VAT: | 14,12927 € |
|---|---|
| Unit Price with VAT: | 16,81383 € |

