
7406W 0605000 | |
|---|---|
DigiKey Part Number | BEL3346-5000-ND |
Manufacturer | |
Manufacturer Product Number | 7406W 0605000 |
Description | CABLE 12COND 20AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 20 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.363" (9.22mm) |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 20327 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,55715 € | 17.785,75 € |
| Unit Price without VAT: | 3,55715 € |
|---|---|
| Unit Price with VAT: | 4,23301 € |

