
7404WS 060250 | |
|---|---|
DigiKey Part Number | BEL2546-250-ND |
Manufacturer | |
Manufacturer Product Number | 7404WS 060250 |
Description | CABLE 7CON 20AWG CHROM SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Chrome 20 AWG Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 250.0' (76.2m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 20327 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 19/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.409" (10.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,05128 € | 1.262,82 € |
| Unit Price without VAT: | 5,05128 € |
|---|---|
| Unit Price with VAT: | 6,01102 € |

