3 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73603WS 008100

DigiKey Part Number
BEL2407-100-ND
Manufacturer
Manufacturer Product Number
73603WS 008100
Description
CABLE 3COND 16AWG GRAY SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Gray
Series
Ratings
UL Style 2587
Packaging
Spool
Features
Oil Resistant
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-5°C ~ 90°C
Number of Conductors
3
Usage
Industrial, Signal, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
26/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Jacket (Insulation) Diameter
0.388" (9.86mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1003,14660 €314,66 €
Manufacturers Standard Package
Unit Price without VAT:3,14660 €
Unit Price with VAT:3,74445 €