
73007WS 008100 | |
|---|---|
DigiKey Part Number | BEL2384-100-ND |
Manufacturer | |
Manufacturer Product Number | 73007WS 008100 |
Description | CABLE 7COND 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Series | Ratings UL Style 2587 |
Packaging Spool | Features Oil Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -5°C ~ 90°C |
Number of Conductors 7 | Usage Industrial, Signal, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.409" (10.39mm) | Base Product Number |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,47100 € | 347,10 € |
| Unit Price without VAT: | 3,47100 € |
|---|---|
| Unit Price with VAT: | 4,13049 € |

