
7129WS 003250 | |
|---|---|
DigiKey Part Number | BEL2536-250-ND |
Manufacturer | |
Manufacturer Product Number | 7129WS 003250 |
Description | CABLE 25COND 16AWG ORG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Orange 16 AWG Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 250.0' (76.2m) |
Series | Jacket Color Orange |
Packaging Spool | Ratings UL Style 20328 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 25 | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 190/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.918" (23.32mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 77,02284 € | 19.255,71 € |
| Unit Price without VAT: | 77,02284 € |
|---|---|
| Unit Price with VAT: | 91,65718 € |

