
700000402 | |
|---|---|
DigiKey Part Number | 135-700000402-ND |
Manufacturer | |
Manufacturer Product Number | 700000402 |
Description | RKMV 3-224/5 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,61000 € | 31,61 € |
| 10 | 26,86900 € | 268,69 € |
| 25 | 25,18720 € | 629,68 € |
| 50 | 23,98520 € | 1.199,26 € |
| 100 | 22,84160 € | 2.284,16 € |
| 250 | 21,41324 € | 5.353,31 € |
| Unit Price without VAT: | 31,61000 € |
|---|---|
| Unit Price with VAT: | 37,61590 € |

