2 Conductor Multi-Conductor Cable Natural 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200UE 877500

DigiKey Part Number
BEL1281-100-ND
Manufacturer
Manufacturer Product Number
6200UE 877500
Description
CABLE 2COND 16AWG NATURAL 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
UL Style CMP
Features
Rip Cord
Operating Temperature
0°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,89000 €56,89 €
254,15000 €108,30 €
352,60000 €157,80 €
550,70000 €253,50 €
749,48143 €346,37 €
1048,21600 €482,16 €
2545,08600 €1.127,15 €
5042,82940 €2.141,47 €
10040,66310 €4.066,31 €
Manufacturers Standard Package
Unit Price without VAT:56,89000 €
Unit Price with VAT:67,69910 €
Alternate Length
CABLE 2COND 16AWG NATURAL
In-Stock: 4342
Unit Price: 1,21000 €
CABLE 2COND 16AWG NATURAL 50'
In-Stock: 0
Unit Price: 29,25000 €