MFG_5409UE-0081000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5509UE 008U1000

DigiKey Part Number
BEL8377-1000-ND
Manufacturer
Manufacturer Product Number
5509UE 008U1000
Description
CABLE 12COND 22AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.221" (5.61mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,44481 €444,81 €
2.0000,42277 €845,54 €
3.0000,41029 €1.230,87 €
5.0000,39498 €1.974,90 €
7.0000,38515 €2.696,05 €
10.0000,37494 €3.749,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44481 €
Unit Price with VAT:0,52932 €