
5500UE 0081000 | |
|---|---|
DigiKey Part Number | BEL8334-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5500UE 0081000 |
Description | CABLE 2COND 22AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16846 € | 168,46 € |
| 2.000 | 0,16021 € | 320,42 € |
| 3.000 | 0,15554 € | 466,62 € |
| 5.000 | 0,14982 € | 749,10 € |
| 7.000 | 0,14615 € | 1.023,05 € |
| 10.000 | 0,14233 € | 1.423,30 € |
| 25.000 | 0,13289 € | 3.322,25 € |
| 50.000 | 0,12740 € | 6.370,00 € |
| Unit Price without VAT: | 0,16846 € |
|---|---|
| Unit Price with VAT: | 0,20047 € |



