5500FE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500FE 008500

DigiKey Part Number
BEL1277-50-ND
Manufacturer
Manufacturer Product Number
5500FE 008500
Description
CABLE 2COND 22AWG GRAY SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,38000 €14,38 €
213,70000 €27,40 €
313,31333 €39,94 €
512,83800 €64,19 €
712,53286 €87,73 €
1012,21900 €122,19 €
2511,43840 €285,96 €
5010,87640 €543,82 €
10010,33730 €1.033,73 €
Manufacturers Standard Package
Unit Price without VAT:14,38000 €
Unit Price with VAT:17,11220 €
Alternate Length
CABLE 2COND 22AWG GRAY SHLD 500'
In-Stock: 29
Unit Price: 110,53000 €
CABLE 2COND 22AWG GRAY SHLD
In-Stock: 35
Unit Price: 210,98000 €
CABLE 2COND 22AWG GRAY SHLD 100'
In-Stock: 13
Unit Price: 26,41000 €