
5500F1 0081000 | |
---|---|
DigiKey Part Number | BEL1913-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5500F1 0081000 |
Description | CABLE 2CON 22AWG GRAY SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.196" (4.98mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 254,75000 € | 254,75 € |
2 | 242,27500 € | 484,55 € |
3 | 235,22333 € | 705,67 € |
5 | 226,57600 € | 1.132,88 € |
7 | 221,02143 € | 1.547,15 € |
10 | 215,25300 € | 2.152,53 € |
25 | 200,97800 € | 5.024,45 € |
Unit Price without VAT: | 254,75000 € |
---|---|
Unit Price with VAT: | 303,15250 € |