
5400FE 008500 | |
|---|---|
DigiKey Part Number | BEL1274-50-ND |
Manufacturer | |
Manufacturer Product Number | 5400FE 008500 |
Description | CABLE 2COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 € | 19,84 € |
| 2 | 18,89500 € | 37,79 € |
| 3 | 18,35667 € | 55,07 € |
| 5 | 17,70000 € | 88,50 € |
| 7 | 17,28000 € | 120,96 € |
| 10 | 16,84400 € | 168,44 € |
| 25 | 15,76440 € | 394,11 € |
| 50 | 14,98680 € | 749,34 € |
| 100 | 14,24070 € | 1.424,07 € |
| Unit Price without VAT: | 19,84000 € |
|---|---|
| Unit Price with VAT: | 23,60960 € |




