
540004286 | |
|---|---|
DigiKey Part Number | 135-540004286-ND |
Manufacturer | |
Manufacturer Product Number | 540004286 |
Description | CIRC CBL 8POS RCPT TO WIRE 41' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 41.0' (12.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | 2nd Connector Type Wire Leads |
Series | Length 41.0' (12.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 € | 173,86 € |
| Unit Price without VAT: | 173,86000 € |
|---|---|
| Unit Price with VAT: | 206,89340 € |

