
540003086 | |
|---|---|
DigiKey Part Number | 135-540003086-ND |
Manufacturer | |
Manufacturer Product Number | 540003086 |
Description | CIRC CBL 4POS RCPT TO PLUG 41' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 41.0' (12.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Belden Inc. | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 7/8" |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 41.0' (12.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,42000 € | 132,42 € |
| Unit Price without VAT: | 132,42000 € |
|---|---|
| Unit Price with VAT: | 157,57980 € |

