
540001734 | |
|---|---|
DigiKey Part Number | 135-540001734-ND |
Manufacturer | |
Manufacturer Product Number | 540001734 |
Description | CIR CBL 7POS RCPT TO PLUG 19.69' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 19.69' (6.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 7 |
Manufacturer Belden Inc. | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert 1" |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.69' (6.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 7 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Shell Size - Insert 1" | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,15000 € | 136,15 € |
| Unit Price without VAT: | 136,15000 € |
|---|---|
| Unit Price with VAT: | 162,01850 € |

