
5304UE 008500 | |
|---|---|
DigiKey Part Number | BEL1345-500-ND |
Manufacturer | |
Manufacturer Product Number | 5304UE 008500 |
Description | CABLE 6COND 18AWG GRAY 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,25000 € | 276,25 € |
| 2 | 262,71500 € | 525,43 € |
| 3 | 255,06000 € | 765,18 € |
| 5 | 245,67200 € | 1.228,36 € |
| 7 | 239,64286 € | 1.677,50 € |
| 10 | 233,38200 € | 2.333,82 € |
| 25 | 217,88960 € | 5.447,24 € |
| Unit Price without VAT: | 276,25000 € |
|---|---|
| Unit Price with VAT: | 328,73750 € |



