
5302FE 008Z1000 | |
|---|---|
DigiKey Part Number | 135-5302FE008Z1000-ND |
Manufacturer | |
Manufacturer Product Number | 5302FE 008Z1000 |
Description | 4 #18 PO FS FRPVC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.188" (4.78mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/26 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43663 € | 436,63 € |
| Unit Price without VAT: | 0,43663 € |
|---|---|
| Unit Price with VAT: | 0,51959 € |

