
5302FE 008500 | |
|---|---|
DigiKey Part Number | BEL7729-500-ND |
Manufacturer | |
Manufacturer Product Number | 5302FE 008500 |
Description | CABLE 4COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.188" (4.78mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44022 € | 220,11 € |
| 1.000 | 0,41862 € | 418,62 € |
| 1.500 | 0,40639 € | 609,58 € |
| 2.500 | 0,39139 € | 978,48 € |
| 3.500 | 0,38176 € | 1.336,16 € |
| 5.000 | 0,37176 € | 1.858,80 € |
| 12.500 | 0,34701 € | 4.337,62 € |
| 25.000 | 0,33835 € | 8.458,75 € |
| Unit Price without VAT: | 0,44022 € |
|---|---|
| Unit Price with VAT: | 0,52386 € |



