
5300FE 0081000 | |
|---|---|
DigiKey Part Number | BEL1267-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5300FE 0081000 |
Description | CABLE 2CON 18AWG GRAY SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,56000 € | 372,56 € |
| 2 | 354,24000 € | 708,48 € |
| 3 | 343,87333 € | 1.031,62 € |
| 5 | 331,16600 € | 1.655,83 € |
| 7 | 323,00286 € | 2.261,02 € |
| 10 | 314,52600 € | 3.145,26 € |
| 25 | 293,54400 € | 7.338,60 € |
| Unit Price without VAT: | 372,56000 € |
|---|---|
| Unit Price with VAT: | 443,34640 € |




