
5202FE 008500 | |
|---|---|
DigiKey Part Number | BEL1340-50-ND |
Manufacturer | |
Manufacturer Product Number | 5202FE 008500 |
Description | CABLE 4COND 16AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,19000 € | 42,19 € |
| 2 | 40,16500 € | 80,33 € |
| 3 | 39,02000 € | 117,06 € |
| 5 | 37,61600 € | 188,08 € |
| 7 | 36,71286 € | 256,99 € |
| 10 | 35,77800 € | 357,78 € |
| 25 | 33,46520 € | 836,63 € |
| 50 | 31,79780 € | 1.589,89 € |
| 100 | 30,19740 € | 3.019,74 € |
| Unit Price without VAT: | 42,19000 € |
|---|---|
| Unit Price with VAT: | 50,20610 € |




