5200UE 008500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: 0,43368 €
Datasheet
5200UE 008xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5200UE 008500

DigiKey Part Number
BEL1266-50-ND
Manufacturer
Manufacturer Product Number
5200UE 008500
Description
CABLE 2COND 16AWG GRAY 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 2COND 16AWG GRAY
In-Stock: 6000
Unit Price: 0,41239 €
CABLE 2COND 16AWG GRAY 500'
In-Stock: 0
Unit Price: 137,61000 €
CABLE 2COND 16AWG GRAY 100'
In-Stock: 0
Unit Price: 81,23000 €