
5000UP 008500 | |
|---|---|
DigiKey Part Number | BEL7661-500-ND |
Manufacturer | |
Manufacturer Product Number | 5000UP 008500 |
Description | CABLE 2COND 12AWG GRAY 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style CL3 |
Part Status Obsolete | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 65/30 | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.302" (7.67mm) |

