
500004505 | |
|---|---|
DigiKey Part Number | 135-500004505-ND |
Manufacturer | |
Manufacturer Product Number | 500004505 |
Description | CIRC CBL 5POS RCPT TO PLUG 98.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Belden Inc. | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 98.4' (30.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 5 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,39000 € | 287,39 € |
| Unit Price without VAT: | 287,39000 € |
|---|---|
| Unit Price with VAT: | 341,99410 € |

