
500004496 | |
|---|---|
DigiKey Part Number | 135-500004496-ND |
Manufacturer | |
Manufacturer Product Number | 500004496 |
Description | CIRC CBL 5POS PLUG TO WIRE 9' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.00' (2.74m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Belden Inc. | 2nd Connector Type Wire Leads |
Series | Length 9.00' (2.74m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 5 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,99000 € | 70,99 € |
| Unit Price without VAT: | 70,99000 € |
|---|---|
| Unit Price with VAT: | 84,47810 € |

