
500004282 | |
|---|---|
DigiKey Part Number | 135-500004282-ND |
Manufacturer | |
Manufacturer Product Number | 500004282 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 7/8" | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof; NEMA 6P |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,77600 € | 183,88 € |
| Unit Price without VAT: | 36,77600 € |
|---|---|
| Unit Price with VAT: | 43,76344 € |

