
49403 010S2 | |
|---|---|
DigiKey Part Number | BEL5125-ND |
Manufacturer | |
Manufacturer Product Number | 49403 010S2 |
Description | CABLE MOD 6P6C PLUG-PLUG 1.25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.25' (381.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 1.25' (381.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | - | |
Base Product Number |

