Parametric Equivalent

4855P 0071000 | |
|---|---|
DigiKey Part Number | 135-4855P0071000-ND |
Manufacturer | |
Manufacturer Product Number | 4855P 0071000 |
Description | CABLE COAXIAL RG-59 23AWG 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Belden Inc. | Length 1000.0' (304.80m) |
Packaging Bulk | Jacket Color Violet |
Part Status Active | Conductor Material Copper, Silver Coated |
Cable Type Coaxial | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Group RG-59 | Dielectric Diameter 0.102" (2.59mm) |
Wire Gauge 23 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Operating Temperature -20°C ~ 75°C |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1855A 007Z1000 | Belden Inc. | 0 | 135-1855A007Z1000-ND | 0,89460 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59701 € | 2.597,01 € |
| Unit Price without VAT: | 2,59701 € |
|---|---|
| Unit Price with VAT: | 3,09044 € |


