22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39122 005100

DigiKey Part Number
BEL3581-100-ND
Manufacturer
Manufacturer Product Number
39122 005100
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.053" (1.35mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1001,17530 €117,53 €
2001,11815 €223,63 €
3001,08573 €325,72 €
5001,04610 €523,05 €
7001,02063 €714,44 €
1.0000,99420 €994,20 €
Manufacturers Standard Package
Unit Price without VAT:1,17530 €
Unit Price with VAT:1,39861 €