18 AWG Hook-Up Wire 16/30 Yellow 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34418 004500

DigiKey Part Number
BEL4709-500-ND
Manufacturer
Manufacturer Product Number
34418 004500
Description
HOOK-UP STRND 18AWG YELLOW
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.142" (3.61mm)
Mfr
Jacket (Insulation) Thickness
0.048" (1.22mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-30°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 3191
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5000,98608 €493,04 €
Manufacturers Standard Package
Unit Price without VAT:0,98608 €
Unit Price with VAT:1,17344 €