
34416 005500 | |
|---|---|
DigiKey Part Number | BEL4702-500-ND |
Manufacturer | |
Manufacturer Product Number | 34416 005500 |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.155" (3.94mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 3191 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17690 € | 588,45 € |
| Unit Price without VAT: | 1,17690 € |
|---|---|
| Unit Price with VAT: | 1,40051 € |

