12 AWG Hook-Up Wire 19/24 White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32412 009500

DigiKey Part Number
BEL4623-500-ND
Manufacturer
Manufacturer Product Number
32412 009500
Description
HOOK-UP STRND 12AWG WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/24 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.190" (4.83mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.030" (0.76mm)
Part Status
Active
Length
500.0' (152.4m)
Cable Type
Voltage
600V
Wire Gauge
Jacket Color
Conductor Strand
19/24
Ratings
UL Style 3074
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5002,64908 €1.324,54 €
Manufacturers Standard Package
Unit Price without VAT:2,64908 €
Unit Price with VAT:3,15241 €