3107A 0105000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3107A 0105000

DigiKey Part Number
BEL3327-5000-ND
Manufacturer
Manufacturer Product Number
3107A 0105000
Description
MULTI-PAIR 4COND 22AWG BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Foil, Braid
Length
5000' (1524.0m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.290
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.0004,98441 €24.922,05 €
Manufacturers Standard Package
Unit Price without VAT:4,98441 €
Unit Price with VAT:5,93145 €