
3094A F2V2000 | |
|---|---|
DigiKey Part Number | BEL3111-2000-ND |
Manufacturer | |
Manufacturer Product Number | 3094A F2V2000 |
Description | CBL COAX RISER RG-11 14AWG 2000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 14 AWG RG-11 2000.0' (609.60m) 100 Ohms |
Datasheet | Datasheet |
Category | Impedance 100 Ohms |
Manufacturer Belden Inc. | Length 2000.0' (609.60m) |
Series | Jacket Color Gray |
Packaging Spool | Features Quad Shield |
Part Status Active | Conductor Material Steel, Copper Coated |
Cable Type Coaxial - Riser | Dielectric Material Foam Polyethylene (FPE) |
Cable Group RG-11 | Dielectric Diameter 0.280" (7.11mm) |
Wire Gauge 14 AWG | Shield Material Aluminum |
Conductor Strand Solid | Shield Coverage 100%, 60%, 100%, 40% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.407" (10.34mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.000 | 4,81852 € | 9.637,04 € |
| Unit Price without VAT: | 4,81852 € |
|---|---|
| Unit Price with VAT: | 5,73404 € |

