
3079A 0602000 | |
|---|---|
DigiKey Part Number | BEL3102-2000-ND |
Manufacturer | |
Manufacturer Product Number | 3079A 0602000 |
Description | CABLE 2COND 22AWG CHRM SHD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 2000.0' (609.6m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 20201 |
Cable Type | Features Flame Retardant, UV Resistant |
Number of Conductors 2 (1 Pair) | Operating Temperature -30°C ~ 75°C |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 65% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,31830 € | 6.636,60 € |
| Unit Price without VAT: | 3,31830 € |
|---|---|
| Unit Price with VAT: | 3,94878 € |

