
3076F 003500 | |
|---|---|
DigiKey Part Number | BEL2600-500-ND |
Manufacturer | |
Manufacturer Product Number | 3076F 003500 |
Description | CABLE 2COND 18AWG ORG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Orange 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Direct Burial, Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23848 € | 1.119,24 € |
| 1.000 | 2,12615 € | 2.126,15 € |
| 1.500 | 2,06255 € | 3.093,82 € |
| 2.500 | 1,98454 € | 4.961,35 € |
| 3.500 | 1,93944 € | 6.788,04 € |
| Unit Price without VAT: | 2,23848 € |
|---|---|
| Unit Price with VAT: | 2,66379 € |



